Technical Document
Specifications
Brand
Amphenol SocapexGender
Female
Mounting Type
Jam Nut
USB Type
A
Termination Method
Female USB-A
USB Version
3.2 Gen 1
IP Rating
IP68
Body Orientation
Straight
Number of Ports
1
Current Rating
5.0A
Voltage Rating
5.0 V
Series
USB3FTV
Contact Material
Copper Alloy, Gold Plated
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
+85°C
Orientation
A
Country of Origin
India
BD 52.630
BD 52.630 Each (Exc. Vat)
BD 57.893
BD 57.893 Each (inc. VAT)
1
BD 52.630
BD 52.630 Each (Exc. Vat)
BD 57.893
BD 57.893 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | BD 52.630 |
10 - 49 | BD 46.838 |
50+ | BD 42.735 |
Technical Document
Specifications
Brand
Amphenol SocapexGender
Female
Mounting Type
Jam Nut
USB Type
A
Termination Method
Female USB-A
USB Version
3.2 Gen 1
IP Rating
IP68
Body Orientation
Straight
Number of Ports
1
Current Rating
5.0A
Voltage Rating
5.0 V
Series
USB3FTV
Contact Material
Copper Alloy, Gold Plated
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
+85°C
Orientation
A
Country of Origin
India