Amphenol Socapex Straight, Jam Nut, Socket- Single Port Type A 2.0 USB Connector

Technical Document
Specifications
Brand
Amphenol SocapexGender
Female
USB Type
A
Mounting Type
Jam Nut
Termination Method
Pre-Wired
USB Version
2.0
Body Orientation
Straight
Number of Ports
1
Current Rating
5.0A
Voltage Rating
5.0 V
Series
USB Access point
Contact Material
Copper Alloy, Gold Plated
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
+80°C
Distrelec Product Id
30225365
Product details
USB-A Field Jam Nut Receptacle and Cap
This Amphenol IP68 sealed USB-A Receptacle panel mount coupler and Cap have plastic shells with a threaded coupling. The rear mount Jam Nut Receptacle has a 50 mm flying lead + 5-way connector back termination. A Panel Gasket is also included with the IP68 USB-A Jam Nut Receptacle.
Amphenol IP68 Overmoulded Ethernet and USB Range
A range of Amphenol USB-A Field, USB-B Field, USB-Mini B Field, HDMI Field and RJ45 Field Couplers and Cordsets.
BD 11.302
BD 11.302 Each (Exc. Vat)
BD 12.432
BD 12.432 Each (inc. VAT)
1
BD 11.302
BD 11.302 Each (Exc. Vat)
BD 12.432
BD 12.432 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | BD 11.302 |
25 - 74 | BD 10.180 |
75 - 199 | BD 9.212 |
200 - 399 | BD 8.212 |
400+ | BD 7.750 |
Technical Document
Specifications
Brand
Amphenol SocapexGender
Female
USB Type
A
Mounting Type
Jam Nut
Termination Method
Pre-Wired
USB Version
2.0
Body Orientation
Straight
Number of Ports
1
Current Rating
5.0A
Voltage Rating
5.0 V
Series
USB Access point
Contact Material
Copper Alloy, Gold Plated
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
+80°C
Distrelec Product Id
30225365
Product details
USB-A Field Jam Nut Receptacle and Cap
This Amphenol IP68 sealed USB-A Receptacle panel mount coupler and Cap have plastic shells with a threaded coupling. The rear mount Jam Nut Receptacle has a 50 mm flying lead + 5-way connector back termination. A Panel Gasket is also included with the IP68 USB-A Jam Nut Receptacle.
Amphenol IP68 Overmoulded Ethernet and USB Range
A range of Amphenol USB-A Field, USB-B Field, USB-Mini B Field, HDMI Field and RJ45 Field Couplers and Cordsets.