Amphenol Socapex, USBF Dust Cap for use with USB TV Harsh Environment Jam Nut Receptacles

RS Stock No.: 536-9326Brand: Amphenol SocapexManufacturers Part No.: USBF TVC 7 N
brand-logo
View all in USB Connector Accessories

Technical Document

Specifications

For Use With

USB TV Harsh Environment Jam Nut Receptacles

Socket Type

Jam Nut Receptacle

Accessory Type

Dust Cap

Gender

Male

Series

USBF

Country of Origin

France

Product details

USBF TV (USB A)

From Amphenol, this USB Field USB A receptacle is encased in an extremely robust metal housing that protects against shock and vibration. Achieving a rating of IP68 when mated, which ensures a high degree of protection against liquids and dust, this USB Type A receptacle is well suited to harsh environments.

Features and Benefits:
• Sealed against fluids and dust
• Shock, vibration and traction resistant
• No cabling operation in field (no tools required)
• Mechanical coding/polarization (2 positions)
• Improved EMI protection
• USB A receptacle
• IP68 rating

Amphenol Field

These USB Field and RJ Field reinforced Infocom Connectors allows use of a standard USB and RJ connection in harsh environments. Standard cordsets can be inserted into metallic plugs and receptacles which will protect them from shocks, dust and fluids. There is no requirement for hazardous in-field cabling and grounding.

You may be interested in
Stock information temporarily unavailable.

BD 27.797

BD 27.797 Each (Exc. Vat)

BD 30.577

BD 30.577 Each (inc. VAT)

Amphenol Socapex, USBF Dust Cap for use with USB TV Harsh Environment Jam Nut Receptacles

BD 27.797

BD 27.797 Each (Exc. Vat)

BD 30.577

BD 30.577 Each (inc. VAT)

Amphenol Socapex, USBF Dust Cap for use with USB TV Harsh Environment Jam Nut Receptacles
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 27.797
10 - 24BD 26.972
25 - 49BD 26.130
50 - 99BD 25.768
100+BD 25.443
You may be interested in

Technical Document

Specifications

For Use With

USB TV Harsh Environment Jam Nut Receptacles

Socket Type

Jam Nut Receptacle

Accessory Type

Dust Cap

Gender

Male

Series

USBF

Country of Origin

France

Product details

USBF TV (USB A)

From Amphenol, this USB Field USB A receptacle is encased in an extremely robust metal housing that protects against shock and vibration. Achieving a rating of IP68 when mated, which ensures a high degree of protection against liquids and dust, this USB Type A receptacle is well suited to harsh environments.

Features and Benefits:
• Sealed against fluids and dust
• Shock, vibration and traction resistant
• No cabling operation in field (no tools required)
• Mechanical coding/polarization (2 positions)
• Improved EMI protection
• USB A receptacle
• IP68 rating

Amphenol Field

These USB Field and RJ Field reinforced Infocom Connectors allows use of a standard USB and RJ connection in harsh environments. Standard cordsets can be inserted into metallic plugs and receptacles which will protect them from shocks, dust and fluids. There is no requirement for hazardous in-field cabling and grounding.

You may be interested in