Technical Document
Specifications
Brand
Amphenol SocapexGender
Female
USB Type
A
Mounting Type
Jam Nut
Termination Method
Solder
USB Version
2.0
IP Rating
IP68
Body Orientation
Straight
Series
USBFTV
Country of Origin
India
Stock information temporarily unavailable.
BD 75.394
BD 75.394 Each (Exc. Vat)
BD 82.933
BD 82.933 Each (inc. VAT)
Amphenol Socapex Straight, Jam Nut, Socket Type A 2.0 IP68 USB Connector
1
BD 75.394
BD 75.394 Each (Exc. Vat)
BD 82.933
BD 82.933 Each (inc. VAT)
Amphenol Socapex Straight, Jam Nut, Socket Type A 2.0 IP68 USB Connector
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 75.394 |
10 - 24 | BD 72.303 |
25 - 49 | BD 67.700 |
50 - 99 | BD 67.012 |
100+ | BD 64.845 |
Technical Document
Specifications
Brand
Amphenol SocapexGender
Female
USB Type
A
Mounting Type
Jam Nut
Termination Method
Solder
USB Version
2.0
IP Rating
IP68
Body Orientation
Straight
Series
USBFTV
Country of Origin
India