Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Amphenol, jack Panel Mount, 75Ω, Press-In Termination, Straight Body

RS Stock No.: 773-7459Brand: AmphenolManufacturers Part No.: 034-1021
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Gender

Female

Mounting Type

Panel Mount

Impedance

75Ω

Termination Method

Press-In

Body Orientation

Straight

Size

Standard

Operating Frequency

4.5GHz

Body Plating

Gold

Polarity

Normal

Contact Material

Beryllium Copper

Contact Plating

Gold

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Amphenol, jack Panel Mount, 75Ω, Press-In Termination, Straight Body

P.O.A.

Amphenol, jack Panel Mount, 75Ω, Press-In Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Female

Mounting Type

Panel Mount

Impedance

75Ω

Termination Method

Press-In

Body Orientation

Straight

Size

Standard

Operating Frequency

4.5GHz

Body Plating

Gold

Polarity

Normal

Contact Material

Beryllium Copper

Contact Plating

Gold

Country of Origin

China