Technical Document
Specifications
Brand
AmphenolRF Protocols
Bluetooth (BLE), WiFi, ZigBee
Internal/External
External
Antenna Physical Form
Whip
Frequency Range
2.4 - 2.5 GHz, 5.15 - 5.85 GHz
Antenna Mounting Type
Connector
Mounting Type
Panel Mount
Connector Type
RP SMA
Gain
2 dB, 3 dB
Connector Gender
Male
Country of Origin
China
BD 3.548
BD 3.548 Each (Exc. Vat)
BD 3.903
BD 3.903 Each (inc. VAT)
1
BD 3.548
BD 3.548 Each (Exc. Vat)
BD 3.903
BD 3.903 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 3.548 |
10 - 99 | BD 3.256 |
100 - 499 | BD 3.058 |
500 - 999 | BD 2.893 |
1000+ | BD 2.414 |
Technical Document
Specifications
Brand
AmphenolRF Protocols
Bluetooth (BLE), WiFi, ZigBee
Internal/External
External
Antenna Physical Form
Whip
Frequency Range
2.4 - 2.5 GHz, 5.15 - 5.85 GHz
Antenna Mounting Type
Connector
Mounting Type
Panel Mount
Connector Type
RP SMA
Gain
2 dB, 3 dB
Connector Gender
Male
Country of Origin
China