Amphenol ST1226-20-001-A Whip Antenna with SMA Connector, Bluetooth (BLE), WiFi, ZigBee

RS Stock No.: 205-106Brand: AmphenolManufacturers Part No.: ST1226-20-001-A
brand-logo
View all in WiFi Antennas

Technical Document

Specifications

RF Protocols

Bluetooth (BLE), WiFi, ZigBee

Internal/External

External

Antenna Physical Form

Whip

Frequency Range

2400-2500 MHz

Antenna Mounting Type

Connector

Mounting Type

Panel Mount

Connector Type

SMA

Connector Gender

Male

Country of Origin

China

Stock information temporarily unavailable.

BD 1.700

BD 1.700 Each (Exc. Vat)

BD 1.870

BD 1.870 Each (inc. VAT)

Amphenol ST1226-20-001-A Whip Antenna with SMA Connector, Bluetooth (BLE), WiFi, ZigBee

BD 1.700

BD 1.700 Each (Exc. Vat)

BD 1.870

BD 1.870 Each (inc. VAT)

Amphenol ST1226-20-001-A Whip Antenna with SMA Connector, Bluetooth (BLE), WiFi, ZigBee
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 1.700
10 - 99BD 1.546
100 - 499BD 1.441
500 - 999BD 1.364
1000+BD 1.128

Technical Document

Specifications

RF Protocols

Bluetooth (BLE), WiFi, ZigBee

Internal/External

External

Antenna Physical Form

Whip

Frequency Range

2400-2500 MHz

Antenna Mounting Type

Connector

Mounting Type

Panel Mount

Connector Type

SMA

Connector Gender

Male

Country of Origin

China