Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol ST1326-30-001-A Whip Antenna with SMA Connector, 4G, 5G

RS Stock No.: 205-111Brand: AmphenolManufacturers Part No.: ST1326-30-001-A
brand-logo
View all in WiFi Antennas

Technical Document

Specifications

RF Protocols

4G, 5G

Internal/External

External

Antenna Physical Form

Whip

Frequency Range

0.69 - 0.96 GHz, 1.7 - 2.2 GHz, 2.3 - 2.7 GHz, 3.3 - 3.8 GHz, 5.15 - 5.95 GHz

Mounting Type

Panel Mount

Antenna Mounting Type

Connector

Connector Type

SMA

Gain

3.2 dB, 4 dB, 5 dB

Connector Gender

Male

Country of Origin

China

Stock information temporarily unavailable.

BD 2.790

BD 2.790 Each (Exc. Vat)

BD 3.069

BD 3.069 Each (inc. VAT)

Amphenol ST1326-30-001-A Whip Antenna with SMA Connector, 4G, 5G

BD 2.790

BD 2.790 Each (Exc. Vat)

BD 3.069

BD 3.069 Each (inc. VAT)

Amphenol ST1326-30-001-A Whip Antenna with SMA Connector, 4G, 5G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 2.790
10 - 99BD 2.510
100 - 499BD 2.340
500 - 999BD 2.205
1000+BD 1.825

Technical Document

Specifications

RF Protocols

4G, 5G

Internal/External

External

Antenna Physical Form

Whip

Frequency Range

0.69 - 0.96 GHz, 1.7 - 2.2 GHz, 2.3 - 2.7 GHz, 3.3 - 3.8 GHz, 5.15 - 5.95 GHz

Mounting Type

Panel Mount

Antenna Mounting Type

Connector

Connector Type

SMA

Gain

3.2 dB, 4 dB, 5 dB

Connector Gender

Male

Country of Origin

China