Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Amphenol Circular Connector, 4 Contacts, Cable Mount, Plug, Female

RS Stock No.: 178-7679Brand: AmphenolManufacturers Part No.: T3109-200
brand-logo

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

Body Orientation

Straight

Voltage Rating

250 V ac

Strain Relief

Yes

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Stock information temporarily unavailable.

P.O.A.

Amphenol Circular Connector, 4 Contacts, Cable Mount, Plug, Female

P.O.A.

Amphenol Circular Connector, 4 Contacts, Cable Mount, Plug, Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

Body Orientation

Straight

Voltage Rating

250 V ac

Strain Relief

Yes

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C