Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol 8 Pole Industrial & Automation Circular Connector, 5A, 100 V ac, Cable Mount

RS Stock No.: 612-1715Brand: AmphenolManufacturers Part No.: T3505001
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Number Of Contacts

8

Mounting Type

Cable Mount

Connector Size

Standard

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

100 V ac

Maximum Operating Temperature

+100°C

Contact Plating

Silver

Minimum Operating Temperature

-40°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Amphenol 8 Pole Industrial & Automation Circular Connector, 5A, 100 V ac, Cable Mount

P.O.A.

Amphenol 8 Pole Industrial & Automation Circular Connector, 5A, 100 V ac, Cable Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

8

Mounting Type

Cable Mount

Connector Size

Standard

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

100 V ac

Maximum Operating Temperature

+100°C

Contact Plating

Silver

Minimum Operating Temperature

-40°C

Country of Origin

Germany