Technical Document
Specifications
Brand
AmpireDiagonal Display Size
7in
Interface Type
USB
Resolution
1280 x 800pixels
Touch Screen
Yes
Viewing Area Dimensions
150 x 94mm
Display Matrix Technology
TFT
Graphics Array Type
WXGA
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 158.807
BD 158.807 Each (Exc. Vat)
BD 174.688
BD 174.688 Each (inc. VAT)
Ampire AM-1280800P2TZQW-TH5H TFT LCD Module / Touch Screen, 7in WXGA, 1280 x 800pixels
1
BD 158.807
BD 158.807 Each (Exc. Vat)
BD 174.688
BD 174.688 Each (inc. VAT)
Ampire AM-1280800P2TZQW-TH5H TFT LCD Module / Touch Screen, 7in WXGA, 1280 x 800pixels
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AmpireDiagonal Display Size
7in
Interface Type
USB
Resolution
1280 x 800pixels
Touch Screen
Yes
Viewing Area Dimensions
150 x 94mm
Display Matrix Technology
TFT
Graphics Array Type
WXGA
Country of Origin
Taiwan, Province Of China