Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ampire AM-320240NTMQW-00H-F TFT LCD Colour Display, 5.7in QVGA, 320 x 240pixels

RS Stock No.: 733-2701Brand: AmpireManufacturers Part No.: AM-320240NTMQW-00H-F
brand-logo
View all in LCD Colour Displays

Technical Document

Specifications

Brand

Ampire

Diagonal Display Size

5.7in

Interface Type

Parallel

Resolution

320 x 240pixels

Touch Screen

No

Supply Voltage

6 V

Touch Screen Type

None

Backlight Type

LED

Display Mode

Transmissive

Dimensions

131 x 12.4 x 102.2mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Brightness

500cd/m²

Graphics Array Type

QVGA

Power Supply Included

Yes

Response Time

50ms

Depth

12.4mm

Operating Temperature Range

-20 → +70°C

Aspect Ratio

4:3

Contrast Ratio

350:1

Number of Colours

262,144

Width

131mm

Height

102.2mm

Country of Origin

Taiwan, Province Of China

Product details

Ampire Daylight Readable TFT LCD Display Panels

A range of transmissive TFT-LCD display panels and driver boards, featuring white LED back lights.

Daylight readable
High brightness
Wide viewing angle
Extended temperature range
Backlight: Edge light LED (white)

Ampire Colour Graphic Displays

Stock information temporarily unavailable.

BD 85.982

BD 85.982 Each (Exc. Vat)

BD 94.580

BD 94.580 Each (inc. VAT)

Ampire AM-320240NTMQW-00H-F TFT LCD Colour Display, 5.7in QVGA, 320 x 240pixels

BD 85.982

BD 85.982 Each (Exc. Vat)

BD 94.580

BD 94.580 Each (inc. VAT)

Ampire AM-320240NTMQW-00H-F TFT LCD Colour Display, 5.7in QVGA, 320 x 240pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 85.982
10+BD 84.656

Technical Document

Specifications

Brand

Ampire

Diagonal Display Size

5.7in

Interface Type

Parallel

Resolution

320 x 240pixels

Touch Screen

No

Supply Voltage

6 V

Touch Screen Type

None

Backlight Type

LED

Display Mode

Transmissive

Dimensions

131 x 12.4 x 102.2mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Brightness

500cd/m²

Graphics Array Type

QVGA

Power Supply Included

Yes

Response Time

50ms

Depth

12.4mm

Operating Temperature Range

-20 → +70°C

Aspect Ratio

4:3

Contrast Ratio

350:1

Number of Colours

262,144

Width

131mm

Height

102.2mm

Country of Origin

Taiwan, Province Of China

Product details

Ampire Daylight Readable TFT LCD Display Panels

A range of transmissive TFT-LCD display panels and driver boards, featuring white LED back lights.

Daylight readable
High brightness
Wide viewing angle
Extended temperature range
Backlight: Edge light LED (white)

Ampire Colour Graphic Displays