Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ampire AM-800480BDTZQW-01H TFT LCD Display, 4.3in, 800 x 480pixels

RS Stock No.: 238-3909Brand: AmpireManufacturers Part No.: AM-800480BDTZQW-01H
brand-logo
View all in LCD Colour Displays

Technical Document

Specifications

Brand

Ampire

Diagonal Display Size

4.3in

Interface Type

RGB

Resolution

800 x 480pixels

Touch Screen

No

Viewing Area Dimensions

95.04 x 53.856mm

Stock information temporarily unavailable.

BD 21.395

BD 21.395 Each (Exc. Vat)

BD 23.535

BD 23.535 Each (inc. VAT)

Ampire AM-800480BDTZQW-01H TFT LCD Display, 4.3in, 800 x 480pixels

BD 21.395

BD 21.395 Each (Exc. Vat)

BD 23.535

BD 23.535 Each (inc. VAT)

Ampire AM-800480BDTZQW-01H TFT LCD Display, 4.3in, 800 x 480pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ampire

Diagonal Display Size

4.3in

Interface Type

RGB

Resolution

800 x 480pixels

Touch Screen

No

Viewing Area Dimensions

95.04 x 53.856mm