Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amprobe 35XPA Handheld Digital Multimeter, 2A ac Max, 2A dc Max, 600V ac Max

RS Stock No.: 412-030Brand: AmprobeManufacturers Part No.: 35XP-A
brand-logo
View all in Multimeters

Technical Document

Specifications

Brand

Amprobe

Multimeter Type

Handheld

Display Type

Digital

Model Number p

35XPA

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature

Absolute Maximum DC Current Measurement

2A dc

Absolute Maximum Resistance Measurement

40MΩ

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum AC Current Measurement

2A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum Capacitance Measurement

4mF

Absolute Maximum Temperature Measurement

+1000°C

Maximum Frequency

500Hz

AC Current Measurement Resolution

0.1µA ac

DC Current Measurement Resolution

0.1µA dc

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

100µV dc

AC Voltage Measurement Resolution

100µV ac

Capacitance Measurement Resolution

1pF

Temperature Measurement Resolution

0.1°C

Safety Category Level

CAT I, CAT II, CAT III

Best Temperature Measurement Accuracy

±3% + 2 °C

Best AC Voltage Accuracy

±1.5% + 5 Digits

Best Capacitance Measurement Accuracy

±5% + 15 Digits

Minimum Operating Temperature

0°C

Height

155mm

Best AC Current Accuracy

±2.5% + 5 Digits

Width

72mm

Dimensions

32 x 72 x 155mm

Length

32mm

Best DC Voltage Accuracy

±0.5% + 1 Digit

Maximum Operating Temperature

+50°C

Weight

400g

Best DC Current Accuracy

±2% + 3 Digits

Safety Category Voltage

600V

Battery Type

9V

Best Resistance Measurement Accuracy

±2% + 5 Digits

Country of Origin

Taiwan, Province Of China

Product details

Amprobe 35XP-A Digital Multimeter with Temperature

The compact 35XP-A Digital Multimeter offers all the right features for HVAC and plant maintenance. It measures temperature, plus capacitance for motor run/start test, and offers 0.1 μA resolution for flame sensor testing.

Features and Benefits:

• Compact, multifunction digital multimeter for industrial maintenance, heating/ventilation/air conditioning/refrigeration, electricity and electronic applications
• Automatic ranges for fast measurements
• 4000 point resolution, basic accuracy of 0.5 %
• 750 Vac / 1000 Vdc
• 2A AC/DC, resolution of 0.1 μA for flame detector tests
• Frequency of up to 20 MHz
• Resistance of up to 40 Mohms
• Temperature with type K thermocouple up to 1000 °C
• Capacitance of up to 4000 μF for engine function/start-up tests
• Audible continuity indicator
• Display freeze
• Diode test
• Voldetect™
• Magne-Grip™ case
• Device auto-stop
• Anti-overload/input alarm protection

Supplied with

• Pair of standard test leads
• Carrying case
• Magne-Grip™ holder with hanging strap
• Temperature adapter
• Type K thermocouple probe
• 9 V battery (installed)
• User manual

Standards

  1000 V cat.I, 600 V cat.II, 300 cat.III

Stock information temporarily unavailable.

P.O.A.

Amprobe 35XPA Handheld Digital Multimeter, 2A ac Max, 2A dc Max, 600V ac Max

Calibration type

P.O.A.

Amprobe 35XPA Handheld Digital Multimeter, 2A ac Max, 2A dc Max, 600V ac Max
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Amprobe

Multimeter Type

Handheld

Display Type

Digital

Model Number p

35XPA

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature

Absolute Maximum DC Current Measurement

2A dc

Absolute Maximum Resistance Measurement

40MΩ

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum AC Current Measurement

2A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum Capacitance Measurement

4mF

Absolute Maximum Temperature Measurement

+1000°C

Maximum Frequency

500Hz

AC Current Measurement Resolution

0.1µA ac

DC Current Measurement Resolution

0.1µA dc

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

100µV dc

AC Voltage Measurement Resolution

100µV ac

Capacitance Measurement Resolution

1pF

Temperature Measurement Resolution

0.1°C

Safety Category Level

CAT I, CAT II, CAT III

Best Temperature Measurement Accuracy

±3% + 2 °C

Best AC Voltage Accuracy

±1.5% + 5 Digits

Best Capacitance Measurement Accuracy

±5% + 15 Digits

Minimum Operating Temperature

0°C

Height

155mm

Best AC Current Accuracy

±2.5% + 5 Digits

Width

72mm

Dimensions

32 x 72 x 155mm

Length

32mm

Best DC Voltage Accuracy

±0.5% + 1 Digit

Maximum Operating Temperature

+50°C

Weight

400g

Best DC Current Accuracy

±2% + 3 Digits

Safety Category Voltage

600V

Battery Type

9V

Best Resistance Measurement Accuracy

±2% + 5 Digits

Country of Origin

Taiwan, Province Of China

Product details

Amprobe 35XP-A Digital Multimeter with Temperature

The compact 35XP-A Digital Multimeter offers all the right features for HVAC and plant maintenance. It measures temperature, plus capacitance for motor run/start test, and offers 0.1 μA resolution for flame sensor testing.

Features and Benefits:

• Compact, multifunction digital multimeter for industrial maintenance, heating/ventilation/air conditioning/refrigeration, electricity and electronic applications
• Automatic ranges for fast measurements
• 4000 point resolution, basic accuracy of 0.5 %
• 750 Vac / 1000 Vdc
• 2A AC/DC, resolution of 0.1 μA for flame detector tests
• Frequency of up to 20 MHz
• Resistance of up to 40 Mohms
• Temperature with type K thermocouple up to 1000 °C
• Capacitance of up to 4000 μF for engine function/start-up tests
• Audible continuity indicator
• Display freeze
• Diode test
• Voldetect™
• Magne-Grip™ case
• Device auto-stop
• Anti-overload/input alarm protection

Supplied with

• Pair of standard test leads
• Carrying case
• Magne-Grip™ holder with hanging strap
• Temperature adapter
• Type K thermocouple probe
• 9 V battery (installed)
• User manual

Standards

  1000 V cat.I, 600 V cat.II, 300 cat.III