Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amprobe LAN-1 Cable Tester BNC, RJ45

RS Stock No.: 668-0841Brand: AmprobeManufacturers Part No.: LAN-1
brand-logo
View all in Network Testers

Technical Document

Specifications

Brand

Amprobe

Equipment Type

Cable Tester

Connector Type

BNC, RJ45

Model Number p

LAN-1

Tone

No

Power Source

Battery

Battery Type

9V

Battery Life

20 h

Dimensions

130 x 56 x 38mm

Weight

1.3kg

Display Type

LED

Height

38mm

Length

130mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Width

56mm

Country of Origin

Taiwan, Province Of China

Product details

Amprobe LAN-1 Network Cable Tester

Designed to work with various data cables and connectors, this cable tester provides a fast go / no-go LED display. It has the ability to either step through the test cable wiring one at a time or have the unit automatically pulse through the pin-outs to display the results.

Test opens, shorts and miswired cables, verify the wiring for continuity on wall plate or patch panels.

Features and Benefits:

• Loopback test or remote test
• Buzzer sound for errors in the cable
• 300m maximum line length
• Approx. 20 hour battery life
• 2 sets of LED, signal and test

Frequently asked questions:

What is a LAN cable tester?

LAN testers are devices that allow a user to verify and test a connection or signal within a data cable. The types of tests include whether the cable is set up correctly, connected, the strength or speed of the signal being sent through the cable.

How do network cable testers work?

Usually made up of 2 sections or 2 boxes, a network cable tester will have a receiver and a transmitter. A cable is then connected directly or with connectors to both for testing. Once the tester is switched on a signal or data is sent via the cable and a report or the results are shown on the receiver. Receivers comes in a variety of types, shapes and sizes and therefore the results may vary in the way they are displayed. Some have LED's, some show patterns in lights and some different colours. The tester instruction manual will show what the results mean but some testers help determine the connection speed and detect problems.

What is the difference between RJ45 & RJ11?

RJ45 is an 8-pin connector whereas RJ11 is only a 4 wire connector. RJ45 is used in Ethernet connections to connect computers to networks. RJ11 is more of a conventional telephone wire used to bring fibre into your house. RJ is the abbreviation of ’registered jack’.

Supplied with

Remote terminator, 1 ea RJ45 to female BNC cable, 1 ea RJ45 to male BNC cable, 1 ea RJ45 ot RJ45 cable, 1 ea female BNC to female BNC connector, 9 volt battery and user manual.

You may be interested in
RS PRO Network Tester RJ11, RJ45
BD 33.106Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Amprobe LAN-1 Cable Tester BNC, RJ45

P.O.A.

Amprobe LAN-1 Cable Tester BNC, RJ45
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Network Tester RJ11, RJ45
BD 33.106Each (Exc. Vat)

Technical Document

Specifications

Brand

Amprobe

Equipment Type

Cable Tester

Connector Type

BNC, RJ45

Model Number p

LAN-1

Tone

No

Power Source

Battery

Battery Type

9V

Battery Life

20 h

Dimensions

130 x 56 x 38mm

Weight

1.3kg

Display Type

LED

Height

38mm

Length

130mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Width

56mm

Country of Origin

Taiwan, Province Of China

Product details

Amprobe LAN-1 Network Cable Tester

Designed to work with various data cables and connectors, this cable tester provides a fast go / no-go LED display. It has the ability to either step through the test cable wiring one at a time or have the unit automatically pulse through the pin-outs to display the results.

Test opens, shorts and miswired cables, verify the wiring for continuity on wall plate or patch panels.

Features and Benefits:

• Loopback test or remote test
• Buzzer sound for errors in the cable
• 300m maximum line length
• Approx. 20 hour battery life
• 2 sets of LED, signal and test

Frequently asked questions:

What is a LAN cable tester?

LAN testers are devices that allow a user to verify and test a connection or signal within a data cable. The types of tests include whether the cable is set up correctly, connected, the strength or speed of the signal being sent through the cable.

How do network cable testers work?

Usually made up of 2 sections or 2 boxes, a network cable tester will have a receiver and a transmitter. A cable is then connected directly or with connectors to both for testing. Once the tester is switched on a signal or data is sent via the cable and a report or the results are shown on the receiver. Receivers comes in a variety of types, shapes and sizes and therefore the results may vary in the way they are displayed. Some have LED's, some show patterns in lights and some different colours. The tester instruction manual will show what the results mean but some testers help determine the connection speed and detect problems.

What is the difference between RJ45 & RJ11?

RJ45 is an 8-pin connector whereas RJ11 is only a 4 wire connector. RJ45 is used in Ethernet connections to connect computers to networks. RJ11 is more of a conventional telephone wire used to bring fibre into your house. RJ is the abbreviation of ’registered jack’.

Supplied with

Remote terminator, 1 ea RJ45 to female BNC cable, 1 ea RJ45 to male BNC cable, 1 ea RJ45 ot RJ45 cable, 1 ea female BNC to female BNC connector, 9 volt battery and user manual.

You may be interested in
RS PRO Network Tester RJ11, RJ45
BD 33.106Each (Exc. Vat)