Amprobe PM55A Handheld Digital Multimeter, 2mA ac Max, 2mA dc Max, 450V ac Max - RS Calibrated

RS Stock No.: 432-826Brand: AmprobeManufacturers Part No.: PM55A
brand-logo
View all in Multimeters

Technical Document

Specifications

Brand

Amprobe

Multimeter Type

Handheld

Model Number p

PM55A

Display Type

Digital

Model Number (p)

PM55A

Calibrated

RSCAL

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance

Absolute Maximum AC Current Measurement

2mA ac

Absolute Maximum AC Voltage Measurement

450V ac

Absolute Maximum DC Current Measurement

2mA dc

Absolute Maximum Resistance Measurement

6MΩ

Absolute Maximum DC Voltage Measurement

450V dc

Absolute Maximum Capacitance Measurement

100µF

True RMS

No

Maximum Frequency

60Hz

AC Voltage Measurement Resolution

1mV ac

DC Voltage Measurement Resolution

1mV dc

Safety Category Level

CAT II, CAT III

Width

53mm

Dimensions

113 x 53 x 10.2mm

Best AC Voltage Accuracy

±1.5% + 5 Digits

Best Capacitance Measurement Accuracy

±3.5% + 6 Digits

Minimum Operating Temperature

0°C

Height

10.2mm

Weight

78g

Safety Category Voltage

300 V, 600V

Battery Type

CR2032

Best Resistance Measurement Accuracy

±2% + 4 Digits

Length

113mm

Best DC Voltage Accuracy

±1.5% + 5 Digits

Maximum Operating Temperature

+40°C

Country of Origin

Taiwan, Province Of China

Product details

PM55A Shirt-Pocket Precision DMM with AutoTect & VolTect

The Amprobe PM55A is the ultimate pocket sized multimeter. Being 20 mm think and less than 85 g with full functionality offering AC and DC voltage measurements.

Features and Benefits

10.2mm thick and weighs less than 80g
Measures ac and dc voltage to 600V, ac and dc current to 2000μA, resistance to 6 MΩ, capacitance to 2000μF, frequency to 30kHz, diode test and continuity with beeper
AutoTect™ feature directs the meter to know if it is measuring ac volts, dc volts or resistance with no user interface required
The AutoTect™ feature has lower input impedence which zeros out ghost voltages
Meter includes VolTect™, which is a built-in, non-contact voltage detector
Complete user protection with full safety ratings of CAT III 300 V, CAT II 600V
Large 4000 count LCD screen
Data hold
Auto power off

AutoTect

The AutoTect feature automatically selects between AC and DC voltage, or resistance measurements based on the test point to which the leads are connected. Fully auto ranging, this meter offers nine different measurement functions please features that are normally found in more expensive meters.

Digital Display and Safety

The oversized digital display uses large digits and unit icons for easy readability. The PM55A is fully rated to CAT III 300 V, CAT II 600 V ad is UL listed.

Supplied with

Protective silicon holster, attached test leads, battery, deluxe carry case and instruction manual.

Amprobe

Stock information temporarily unavailable.

P.O.A.

Amprobe PM55A Handheld Digital Multimeter, 2mA ac Max, 2mA dc Max, 450V ac Max - RS Calibrated

Calibration type

P.O.A.

Amprobe PM55A Handheld Digital Multimeter, 2mA ac Max, 2mA dc Max, 450V ac Max - RS Calibrated
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Amprobe

Multimeter Type

Handheld

Model Number p

PM55A

Display Type

Digital

Model Number (p)

PM55A

Calibrated

RSCAL

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance

Absolute Maximum AC Current Measurement

2mA ac

Absolute Maximum AC Voltage Measurement

450V ac

Absolute Maximum DC Current Measurement

2mA dc

Absolute Maximum Resistance Measurement

6MΩ

Absolute Maximum DC Voltage Measurement

450V dc

Absolute Maximum Capacitance Measurement

100µF

True RMS

No

Maximum Frequency

60Hz

AC Voltage Measurement Resolution

1mV ac

DC Voltage Measurement Resolution

1mV dc

Safety Category Level

CAT II, CAT III

Width

53mm

Dimensions

113 x 53 x 10.2mm

Best AC Voltage Accuracy

±1.5% + 5 Digits

Best Capacitance Measurement Accuracy

±3.5% + 6 Digits

Minimum Operating Temperature

0°C

Height

10.2mm

Weight

78g

Safety Category Voltage

300 V, 600V

Battery Type

CR2032

Best Resistance Measurement Accuracy

±2% + 4 Digits

Length

113mm

Best DC Voltage Accuracy

±1.5% + 5 Digits

Maximum Operating Temperature

+40°C

Country of Origin

Taiwan, Province Of China

Product details

PM55A Shirt-Pocket Precision DMM with AutoTect & VolTect

The Amprobe PM55A is the ultimate pocket sized multimeter. Being 20 mm think and less than 85 g with full functionality offering AC and DC voltage measurements.

Features and Benefits

10.2mm thick and weighs less than 80g
Measures ac and dc voltage to 600V, ac and dc current to 2000μA, resistance to 6 MΩ, capacitance to 2000μF, frequency to 30kHz, diode test and continuity with beeper
AutoTect™ feature directs the meter to know if it is measuring ac volts, dc volts or resistance with no user interface required
The AutoTect™ feature has lower input impedence which zeros out ghost voltages
Meter includes VolTect™, which is a built-in, non-contact voltage detector
Complete user protection with full safety ratings of CAT III 300 V, CAT II 600V
Large 4000 count LCD screen
Data hold
Auto power off

AutoTect

The AutoTect feature automatically selects between AC and DC voltage, or resistance measurements based on the test point to which the leads are connected. Fully auto ranging, this meter offers nine different measurement functions please features that are normally found in more expensive meters.

Digital Display and Safety

The oversized digital display uses large digits and unit icons for easy readability. The PM55A is fully rated to CAT III 300 V, CAT II 600 V ad is UL listed.

Supplied with

Protective silicon holster, attached test leads, battery, deluxe carry case and instruction manual.

Amprobe