Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amprobe PM55A Handheld LCD Digital Multimeter, 2mA ac Max, 2mA dc Max, 450V ac Max

RS Stock No.: 411-762Brand: AmprobeManufacturers Part No.: PM55A
brand-logo
View all in Multimeters

Technical Document

Specifications

Brand

Amprobe

Multimeter Type

Handheld

Display Type

LCD

Model Number p

PM55A

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance

Absolute Maximum DC Current Measurement

2mA dc

Absolute Maximum AC Current Measurement

2mA ac

Absolute Maximum Resistance Measurement

6MΩ

Absolute Maximum AC Voltage Measurement

450V ac

Absolute Maximum DC Voltage Measurement

450V dc

Absolute Maximum Capacitance Measurement

100µF

Maximum Frequency

60Hz

AC Voltage Measurement Resolution

1mV ac

DC Voltage Measurement Resolution

1mV dc

Safety Category Level

CAT II, CAT III

Weight

78g

Safety Category Voltage

300 V, 600 V

Battery Type

CR2032

Best Resistance Measurement Accuracy

±2% + 4 Digits

Maximum Operating Temperature

+40°C

Length

113mm

Dimensions

113 x 53 x 10.2mm

Best DC Voltage Accuracy

±1.5% + 5 Digits

Best AC Voltage Accuracy

±1.5% + 5 Digits

Best Capacitance Measurement Accuracy

±3.5% + 6 Digits

Width

53mm

Minimum Operating Temperature

0°C

Height

10.2mm

Stock information temporarily unavailable.

P.O.A.

Amprobe PM55A Handheld LCD Digital Multimeter, 2mA ac Max, 2mA dc Max, 450V ac Max

P.O.A.

Amprobe PM55A Handheld LCD Digital Multimeter, 2mA ac Max, 2mA dc Max, 450V ac Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Amprobe

Multimeter Type

Handheld

Display Type

LCD

Model Number p

PM55A

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance

Absolute Maximum DC Current Measurement

2mA dc

Absolute Maximum AC Current Measurement

2mA ac

Absolute Maximum Resistance Measurement

6MΩ

Absolute Maximum AC Voltage Measurement

450V ac

Absolute Maximum DC Voltage Measurement

450V dc

Absolute Maximum Capacitance Measurement

100µF

Maximum Frequency

60Hz

AC Voltage Measurement Resolution

1mV ac

DC Voltage Measurement Resolution

1mV dc

Safety Category Level

CAT II, CAT III

Weight

78g

Safety Category Voltage

300 V, 600 V

Battery Type

CR2032

Best Resistance Measurement Accuracy

±2% + 4 Digits

Maximum Operating Temperature

+40°C

Length

113mm

Dimensions

113 x 53 x 10.2mm

Best DC Voltage Accuracy

±1.5% + 5 Digits

Best AC Voltage Accuracy

±1.5% + 5 Digits

Best Capacitance Measurement Accuracy

±3.5% + 6 Digits

Width

53mm

Minimum Operating Temperature

0°C

Height

10.2mm