Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TMD27553M ams OSRAM, TMD2755 Ambient Light, Proximity Sensor, 30mm 6-Pin OLGA

RS Stock No.: 232-9745Brand: ams OSRAMManufacturers Part No.: 510990006
brand-logo
View all in Proximity Sensor ICs

Technical Document

Specifications

Sensor Type

Ambient Light, Proximity Sensor

Maximum Output Current

20mA

Maximum Output Voltage

0.6 V

Sensing Distance

30mm

Package Type

OLGA

Pin Count

6

Series

TMD2755

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.640

BD 0.528 Each (In a Pack of 5) (Exc. Vat)

BD 2.904

BD 0.581 Each (In a Pack of 5) (inc. VAT)

TMD27553M ams OSRAM, TMD2755 Ambient Light, Proximity Sensor, 30mm 6-Pin OLGA
Select packaging type

BD 2.640

BD 0.528 Each (In a Pack of 5) (Exc. Vat)

BD 2.904

BD 0.581 Each (In a Pack of 5) (inc. VAT)

TMD27553M ams OSRAM, TMD2755 Ambient Light, Proximity Sensor, 30mm 6-Pin OLGA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20BD 0.528BD 2.640
25 - 45BD 0.319BD 1.595
50 - 120BD 0.292BD 1.458
125 - 495BD 0.270BD 1.348
500+BD 0.253BD 1.265

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Type

Ambient Light, Proximity Sensor

Maximum Output Current

20mA

Maximum Output Voltage

0.6 V

Sensing Distance

30mm

Package Type

OLGA

Pin Count

6

Series

TMD2755

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more