Technical Document
Specifications
Brand
ams OSRAMSensor Type
Ambient Light, Colour Light
Peak Wavelength
465 nm, 525 nm, 615 nm
Mounting Type
Surface Mount
Pin Count
6
Interface
I2C
Country of Origin
Taiwan, Province Of China
BD 352.000
BD 0.352 Each (On a Reel of 1000) (Exc. Vat)
BD 387.200
BD 0.387 Each (On a Reel of 1000) (inc. VAT)
1000
BD 352.000
BD 0.352 Each (On a Reel of 1000) (Exc. Vat)
BD 387.200
BD 0.387 Each (On a Reel of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
1000 - 1000 | BD 0.352 | BD 352.000 |
2000+ | BD 0.341 | BD 341.000 |
Technical Document
Specifications
Brand
ams OSRAMSensor Type
Ambient Light, Colour Light
Peak Wavelength
465 nm, 525 nm, 615 nm
Mounting Type
Surface Mount
Pin Count
6
Interface
I2C
Country of Origin
Taiwan, Province Of China