Technical Document
Specifications
Brand
ams OSRAMPackage Type
QSOP
Display Type
LED
Number of Pins
24
Supply Voltage
6 V
Number Of Segments
8
Maximum Supply Current
0.6mA
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Country of Origin
Austria
BD 4.235
BD 2.118 Each (In a Pack of 2) (Exc. Vat)
BD 4.659
BD 2.330 Each (In a Pack of 2) (inc. VAT)
2
BD 4.235
BD 2.118 Each (In a Pack of 2) (Exc. Vat)
BD 4.659
BD 2.330 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 48 | BD 2.118 | BD 4.235 |
50 - 98 | BD 1.804 | BD 3.608 |
100 - 248 | BD 1.705 | BD 3.410 |
250 - 998 | BD 1.650 | BD 3.300 |
1000+ | BD 1.397 | BD 2.794 |
Technical Document
Specifications
Brand
ams OSRAMPackage Type
QSOP
Display Type
LED
Number of Pins
24
Supply Voltage
6 V
Number Of Segments
8
Maximum Supply Current
0.6mA
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Country of Origin
Austria