ams OSRAM AS1130-BSST TDFN Display Driver, 8 Segment, 8 Pin, 6 V

RS Stock No.: 201-8288Brand: ams OSRAMManufacturers Part No.: AS1130-BSST
brand-logo
View all in Display Drivers

Technical Document

Specifications

Package Type

TDFN

Display Type

LED

Number of Pins

8

Supply Voltage

6 V

Number Of Segments

8

Maximum Supply Current

0.001mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Austria

Stock information temporarily unavailable.

BD 3,833.500

BD 3.834 Each (On a Reel of 1000) (Exc. Vat)

BD 4,216.850

BD 4.217 Each (On a Reel of 1000) (inc. VAT)

ams OSRAM AS1130-BSST TDFN Display Driver, 8 Segment, 8 Pin, 6 V

BD 3,833.500

BD 3.834 Each (On a Reel of 1000) (Exc. Vat)

BD 4,216.850

BD 4.217 Each (On a Reel of 1000) (inc. VAT)

ams OSRAM AS1130-BSST TDFN Display Driver, 8 Segment, 8 Pin, 6 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Package Type

TDFN

Display Type

LED

Number of Pins

8

Supply Voltage

6 V

Number Of Segments

8

Maximum Supply Current

0.001mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Austria