Technical Document
Specifications
Brand
ams OSRAMPackage Type
QFN
Digital or Analogue Output
Digital
Number of Pins
16
Supply Voltage
5.5 V
Country of Origin
United States
BD 0.952
BD 0.952 Each (Supplied as a Tape) (Exc. Vat)
BD 1.047
BD 1.047 Each (Supplied as a Tape) (inc. VAT)
ams OSRAM AS1163B-AQFM QFN16 LF T&RDP QFN LED Driver, 16 Pin, 5.5 V
1
BD 0.952
BD 0.952 Each (Supplied as a Tape) (Exc. Vat)
BD 1.047
BD 1.047 Each (Supplied as a Tape) (inc. VAT)
ams OSRAM AS1163B-AQFM QFN16 LF T&RDP QFN LED Driver, 16 Pin, 5.5 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ams OSRAMPackage Type
QFN
Digital or Analogue Output
Digital
Number of Pins
16
Supply Voltage
5.5 V
Country of Origin
United States