Technical Document
Specifications
Brand
ams OSRAMEncoder Technology
Absolute
Pulses Per Revolution
4096
Maximum Revolutions
30000rpm
Output Signal Type
Digital
Supply Voltage
3 V
Country of Origin
Austria
BD 2,472.750
BD 4.946 Each (On a Reel of 500) (Exc. Vat)
BD 2,720.025
BD 5.441 Each (On a Reel of 500) (inc. VAT)
500
BD 2,472.750
BD 4.946 Each (On a Reel of 500) (Exc. Vat)
BD 2,720.025
BD 5.441 Each (On a Reel of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ams OSRAMEncoder Technology
Absolute
Pulses Per Revolution
4096
Maximum Revolutions
30000rpm
Output Signal Type
Digital
Supply Voltage
3 V
Country of Origin
Austria