AS7221-BLGM ams OSRAM, Ambient Light Sensor

RS Stock No.: 200-9479Brand: ams OSRAMManufacturers Part No.: AS7221-BLGM
brand-logo
View all in Colour & Light Sensor ICs

Technical Document

Specifications

Typical Rise Time

0.005µs

Typical Fall Time

0.005µs

Number of Pins

20

Mounting Type

Surface Mount

Application

LED Lighting Systems

Package Type

LGA

Height

4.5mm

Length

4.7mm

Width

2.5mm

Series

AS7221

Country of Origin

Austria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1,190.750

BD 2.382 Each (On a Reel of 500) (Exc. Vat)

BD 1,309.825

BD 2.620 Each (On a Reel of 500) (inc. VAT)

AS7221-BLGM ams OSRAM, Ambient Light Sensor

BD 1,190.750

BD 2.382 Each (On a Reel of 500) (Exc. Vat)

BD 1,309.825

BD 2.620 Each (On a Reel of 500) (inc. VAT)

AS7221-BLGM ams OSRAM, Ambient Light Sensor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Typical Rise Time

0.005µs

Typical Fall Time

0.005µs

Number of Pins

20

Mounting Type

Surface Mount

Application

LED Lighting Systems

Package Type

LGA

Height

4.5mm

Length

4.7mm

Width

2.5mm

Series

AS7221

Country of Origin

Austria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more