AS7343L-DLGM ams OSRAM, Colour Sensor, 1000 nm I2C 8-Pin Olga-8

RS Stock No.: 272-4085Brand: ams OSRAMManufacturers Part No.: AS7343L-DLGM
brand-logo
View all in Colour & Light Sensor ICs

Technical Document

Specifications

Sensor Type

Light

Peak Wavelength

1000 nm

Array Size

5 x 5mm

Mounting Type

Surface Mount

Package Type

Olga-8

Pin Count

8

Interface

I2C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4.614

BD 4.614 Each (Exc. Vat)

BD 5.075

BD 5.075 Each (inc. VAT)

AS7343L-DLGM ams OSRAM, Colour Sensor, 1000 nm I2C 8-Pin Olga-8
Select packaging type

BD 4.614

BD 4.614 Each (Exc. Vat)

BD 5.075

BD 5.075 Each (inc. VAT)

AS7343L-DLGM ams OSRAM, Colour Sensor, 1000 nm I2C 8-Pin Olga-8
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 4.614
10 - 99BD 3.322
100 - 249BD 3.052
250 - 499BD 2.788
500+BD 2.656

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Type

Light

Peak Wavelength

1000 nm

Array Size

5 x 5mm

Mounting Type

Surface Mount

Package Type

Olga-8

Pin Count

8

Interface

I2C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more