Technical Document
Specifications
Brand
ams OSRAMSpectrums Detected
Infrared
Wavelength of Peak Sensitivity
880nm
Package Type
DIP
Mounting Type
Surface Mount
Amplifier Function
No
Number of Pins
2
Diode Material
Si
Minimum Wavelength Detected
730nm
Maximum Wavelength Detected
1100nm
Length
4.5mm
Width
4mm
Height
1.2mm
Peak Photo Sensitivity
0.65A/W
Polarity
Reverse
Product details
PIN Photodiode DIL Package
This family of IR photodiodes, from OSRAM Opto Semiconductors, are from the BPW 34 series. They come in surface mount (SMD) or through-hole DIL plastic packages with a radiant sensitive area of 2.65 x 2.65 mm². They BPW 34 IR photodiodes are designed for applications with wavelength range of up to 1100 nm. Other suitable applications include; photointerrupters, IR remote control and automotive sensors, headsets etc.
IR Photodiodes, OSRAM Opto Semiconductors
BD 2.118
BD 0.424 Each (In a Pack of 5) (Exc. Vat)
BD 2.330
BD 0.466 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 2.118
BD 0.424 Each (In a Pack of 5) (Exc. Vat)
BD 2.330
BD 0.466 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ams OSRAMSpectrums Detected
Infrared
Wavelength of Peak Sensitivity
880nm
Package Type
DIP
Mounting Type
Surface Mount
Amplifier Function
No
Number of Pins
2
Diode Material
Si
Minimum Wavelength Detected
730nm
Maximum Wavelength Detected
1100nm
Length
4.5mm
Width
4mm
Height
1.2mm
Peak Photo Sensitivity
0.65A/W
Polarity
Reverse
Product details
PIN Photodiode DIL Package
This family of IR photodiodes, from OSRAM Opto Semiconductors, are from the BPW 34 series. They come in surface mount (SMD) or through-hole DIL plastic packages with a radiant sensitive area of 2.65 x 2.65 mm². They BPW 34 IR photodiodes are designed for applications with wavelength range of up to 1100 nm. Other suitable applications include; photointerrupters, IR remote control and automotive sensors, headsets etc.