ams OSRAM, BPX 61 IR + Visible Light Si Photodiode, Through Hole TO-5

RS Stock No.: 168-5285Brand: ams OSRAMManufacturers Part No.: BPX 61
brand-logo
View all in Photodiodes

Technical Document

Specifications

Spectrums Detected

Infrared, Visible Light

Wavelength of Peak Sensitivity

850nm

Package Type

TO-5

Mounting Type

Through Hole

Amplifier Function

No

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

400nm

Maximum Wavelength Detected

1100nm

Length

9.5mm

Width

9.5mm

Height

3.7mm

Peak Photo Sensitivity

0.62A/W

Polarity

Forward

Product details

PIN Photodiode TO-39 Package

This BPX 61, from OSRAM Opto Semiconductors, is a silicon PIN photodiode in a hermetically sealed TO-39 package. It is designed for applications with a wavelength of 400 to 1100 nm. Suitable applications for the BPX 61 photodiode include; industrial electronics, photointerrupters, IR remote control and for control/drive circuits.

Features of the BPX 61 photodiode:
TO-39 package (similar to TO-5)
Hermetically sealed metal can
Suitable for applications up to 125°C
Short switching time

IR Photodiodes, OSRAM Opto Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 184.360

BD 4.609 Each (In a Box of 40) (Exc. Vat)

BD 202.796

BD 5.070 Each (In a Box of 40) (inc. VAT)

ams OSRAM, BPX 61 IR + Visible Light Si Photodiode, Through Hole TO-5

BD 184.360

BD 4.609 Each (In a Box of 40) (Exc. Vat)

BD 202.796

BD 5.070 Each (In a Box of 40) (inc. VAT)

ams OSRAM, BPX 61 IR + Visible Light Si Photodiode, Through Hole TO-5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Spectrums Detected

Infrared, Visible Light

Wavelength of Peak Sensitivity

850nm

Package Type

TO-5

Mounting Type

Through Hole

Amplifier Function

No

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

400nm

Maximum Wavelength Detected

1100nm

Length

9.5mm

Width

9.5mm

Height

3.7mm

Peak Photo Sensitivity

0.62A/W

Polarity

Forward

Product details

PIN Photodiode TO-39 Package

This BPX 61, from OSRAM Opto Semiconductors, is a silicon PIN photodiode in a hermetically sealed TO-39 package. It is designed for applications with a wavelength of 400 to 1100 nm. Suitable applications for the BPX 61 photodiode include; industrial electronics, photointerrupters, IR remote control and for control/drive circuits.

Features of the BPX 61 photodiode:
TO-39 package (similar to TO-5)
Hermetically sealed metal can
Suitable for applications up to 125°C
Short switching time

IR Photodiodes, OSRAM Opto Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more