ams OSRAM2.85 V White LED 3030 (1212) SMD, OSLON SSL 150 GW CSHPM1.EM-LQLS-A333-1

RS Stock No.: 876-9381Brand: ams OSRAMManufacturers Part No.: GW CSHPM1.EM-LQLS-A333-1
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

White

Package Type

3030 (1212)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.85 V

Number of Pins

2

Viewing Angle

150 °

Luminous Flux

110 lm

Lens Shape

Dome

Colour Temperature

5000K

Series

OSLON SSL 150

Dimensions

3.1 x 3.1 x 1.58mm

Lens Colour

Clear

Country of Origin

Malaysia

Product details

OSRAM OSLON SSL 150 Series LEDs - White

The OSLON SSL 150 wide angle lighting high-power white LED, from OSRAM Opto Semiconductors, offers excellent optical and thermal performance. With a wide radiation pattern (150°), it is suitable for use with reflectors and for diffuse. OSRAM OSLON SSL 150 LEDs suit applications where long lifetimes and high efficiency are necessary. These 1W high power LEDs have a wide, uniform radiation pattern with a viewing angle of 150°. The OSLON SSL 150 series of SMD LEDs are ideal for indoor and outdoor applications including residential retrofits and fixtures, spot lights, task lighting, shelf lighting and down lights.

SMT ceramic package with silicone resin and lens
1W high-luminance LED with outstanding efficiency
Compact and symmetrical 3x3mm package allows dense clustering for high-flux arrays
The flat form of the lens avoids internal shading effects in tight clusters
The OSLON SSL 150 can be driven at up to 1000mA
A low thermal resistance of 7K/W ensures cool running

You may be interested in
Stock information temporarily unavailable.

BD 2.145

BD 0.429 Each (In a Pack of 5) (Exc. Vat)

BD 2.359

BD 0.472 Each (In a Pack of 5) (inc. VAT)

ams OSRAM2.85 V White LED 3030 (1212) SMD, OSLON SSL 150 GW CSHPM1.EM-LQLS-A333-1
Select packaging type

BD 2.145

BD 0.429 Each (In a Pack of 5) (Exc. Vat)

BD 2.359

BD 0.472 Each (In a Pack of 5) (inc. VAT)

ams OSRAM2.85 V White LED 3030 (1212) SMD, OSLON SSL 150 GW CSHPM1.EM-LQLS-A333-1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 45BD 0.429BD 2.145
50 - 145BD 0.330BD 1.650
150 - 295BD 0.302BD 1.512
300 - 595BD 0.286BD 1.430
600+BD 0.275BD 1.375
You may be interested in

Technical Document

Specifications

LED Colours

White

Package Type

3030 (1212)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.85 V

Number of Pins

2

Viewing Angle

150 °

Luminous Flux

110 lm

Lens Shape

Dome

Colour Temperature

5000K

Series

OSLON SSL 150

Dimensions

3.1 x 3.1 x 1.58mm

Lens Colour

Clear

Country of Origin

Malaysia

Product details

OSRAM OSLON SSL 150 Series LEDs - White

The OSLON SSL 150 wide angle lighting high-power white LED, from OSRAM Opto Semiconductors, offers excellent optical and thermal performance. With a wide radiation pattern (150°), it is suitable for use with reflectors and for diffuse. OSRAM OSLON SSL 150 LEDs suit applications where long lifetimes and high efficiency are necessary. These 1W high power LEDs have a wide, uniform radiation pattern with a viewing angle of 150°. The OSLON SSL 150 series of SMD LEDs are ideal for indoor and outdoor applications including residential retrofits and fixtures, spot lights, task lighting, shelf lighting and down lights.

SMT ceramic package with silicone resin and lens
1W high-luminance LED with outstanding efficiency
Compact and symmetrical 3x3mm package allows dense clustering for high-flux arrays
The flat form of the lens avoids internal shading effects in tight clusters
The OSLON SSL 150 can be driven at up to 1000mA
A low thermal resistance of 7K/W ensures cool running

You may be interested in