Technical Document
Specifications
Brand
ams OSRAMLED Colours
White
Package Type
3030 (1212)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
6.8 V
Viewing Angle
120 °
Luminous Flux
110 → 125 lm
Dominant Wavelength
280 → 800 (Biologically-Active Photon Flux) nm, 400 → 700 (Photosynthetic Photon Flux) nm
Series
DURIS S5
Colour Temperature
5000K
Dimensions
3 x 3 x 0.6mm
Forward Current
200mA
Country of Origin
China
BD 346.500
BD 0.116 Each (On a Reel of 3000) (Exc. Vat)
BD 381.150
BD 0.128 Each (On a Reel of 3000) (inc. VAT)
3000
BD 346.500
BD 0.116 Each (On a Reel of 3000) (Exc. Vat)
BD 381.150
BD 0.128 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
3000 - 3000 | BD 0.116 | BD 346.500 |
6000 - 12000 | BD 0.110 | BD 330.000 |
15000+ | BD 0.110 | BD 330.000 |
Technical Document
Specifications
Brand
ams OSRAMLED Colours
White
Package Type
3030 (1212)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
6.8 V
Viewing Angle
120 °
Luminous Flux
110 → 125 lm
Dominant Wavelength
280 → 800 (Biologically-Active Photon Flux) nm, 400 → 700 (Photosynthetic Photon Flux) nm
Series
DURIS S5
Colour Temperature
5000K
Dimensions
3 x 3 x 0.6mm
Forward Current
200mA
Country of Origin
China