Technical Document
Specifications
Brand
ams OSRAMLED Colours
Orange
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2 V
Series
TOPLED E1608
Country of Origin
China
BD 4.400
BD 0.044 Each (In a Pack of 100) (Exc. Vat)
BD 4.840
BD 0.048 Each (In a Pack of 100) (inc. VAT)
100
BD 4.400
BD 0.044 Each (In a Pack of 100) (Exc. Vat)
BD 4.840
BD 0.048 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | BD 0.044 | BD 4.400 |
500 - 900 | BD 0.038 | BD 3.850 |
1000 - 1900 | BD 0.038 | BD 3.850 |
2000+ | BD 0.038 | BD 3.850 |
Technical Document
Specifications
Brand
ams OSRAMLED Colours
Orange
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2 V
Series
TOPLED E1608
Country of Origin
China