Technical Document
Specifications
Brand
ams OSRAMLED Colours
Green, Red
LED Colour(s)
Green, Red
Package Type
PLCC 6
Mounting Type
Surface Mount
Number of LEDs
2
Forward Voltage
2.05 V, 2.65 V
Series
DISPLIX P3333
BD 3.575
BD 0.143 Each (In a Pack of 25) (Exc. Vat)
BD 3.933
BD 0.157 Each (In a Pack of 25) (inc. VAT)
Standard
25
BD 3.575
BD 0.143 Each (In a Pack of 25) (Exc. Vat)
BD 3.933
BD 0.157 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 75 | BD 0.143 | BD 3.575 |
100 - 475 | BD 0.110 | BD 2.750 |
500 - 975 | BD 0.110 | BD 2.750 |
1000 - 1975 | BD 0.104 | BD 2.612 |
2000+ | BD 0.104 | BD 2.612 |
Technical Document
Specifications
Brand
ams OSRAMLED Colours
Green, Red
LED Colour(s)
Green, Red
Package Type
PLCC 6
Mounting Type
Surface Mount
Number of LEDs
2
Forward Voltage
2.05 V, 2.65 V
Series
DISPLIX P3333