Technical Document
Specifications
Brand
ams OSRAMLED Colours
Blue, Green, Red, White
Package Type
SMT
Mounting Type
Surface Mount
Number of LEDs
4
Forward Voltage
3.5 V
Series
KRTB AILMS1
Country of Origin
China
BD 181.500
BD 0.060 Each (On a Reel of 3000) (Exc. Vat)
BD 199.650
BD 0.066 Each (On a Reel of 3000) (inc. VAT)
3000
BD 181.500
BD 0.060 Each (On a Reel of 3000) (Exc. Vat)
BD 199.650
BD 0.066 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
3000 - 3000 | BD 0.060 | BD 181.500 |
6000 - 6000 | BD 0.060 | BD 181.500 |
9000+ | BD 0.060 | BD 181.500 |
Technical Document
Specifications
Brand
ams OSRAMLED Colours
Blue, Green, Red, White
Package Type
SMT
Mounting Type
Surface Mount
Number of LEDs
4
Forward Voltage
3.5 V
Series
KRTB AILMS1
Country of Origin
China