Technical Document
Specifications
Brand
ams OSRAMLED Colours
Blue, Green, Red
Mounting Type
Surface Mount
Number of LEDs
3
Forward Voltage
1.95 V, 2.60 V, 2.85 V
Series
OSIRE E5515
Stock information temporarily unavailable.
BD 286.000
BD 0.143 Each (On a Reel of 2000) (Exc. Vat)
BD 314.600
BD 0.157 Each (On a Reel of 2000) (inc. VAT)
ams OSRAM1.95 V, 2.60 V, 2.85 V RGB LED SMD, OSIRE E5515 KRTBAELPS1.32-V1A4-JW+B4B6-D8+S6U2-7Z
2000
BD 286.000
BD 0.143 Each (On a Reel of 2000) (Exc. Vat)
BD 314.600
BD 0.157 Each (On a Reel of 2000) (inc. VAT)
ams OSRAM1.95 V, 2.60 V, 2.85 V RGB LED SMD, OSIRE E5515 KRTBAELPS1.32-V1A4-JW+B4B6-D8+S6U2-7Z
Stock information temporarily unavailable.
2000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ams OSRAMLED Colours
Blue, Green, Red
Mounting Type
Surface Mount
Number of LEDs
3
Forward Voltage
1.95 V, 2.60 V, 2.85 V
Series
OSIRE E5515