Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ams OSRAM2 V Yellow LED SMD, TOPLED E1608 KY DELMS1.22-RHSI-26-G6N4

RS Stock No.: 203-4984Brand: ams OSRAMManufacturers Part No.: KY DELMS1.22-RHSI-26-G6N4
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Yellow

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2 V

Series

TOPLED E1608

Country of Origin

China

Stock information temporarily unavailable.

BD 5.250

BD 0.052 Each (In a Pack of 100) (Exc. Vat)

BD 5.775

BD 0.057 Each (In a Pack of 100) (inc. VAT)

ams OSRAM2 V Yellow LED SMD, TOPLED E1608 KY DELMS1.22-RHSI-26-G6N4

BD 5.250

BD 0.052 Each (In a Pack of 100) (Exc. Vat)

BD 5.775

BD 0.057 Each (In a Pack of 100) (inc. VAT)

ams OSRAM2 V Yellow LED SMD, TOPLED E1608 KY DELMS1.22-RHSI-26-G6N4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 400BD 0.052BD 5.250
500 - 900BD 0.047BD 4.725
1000 - 1900BD 0.047BD 4.725
2000+BD 0.042BD 4.200

Technical Document

Specifications

LED Colours

Yellow

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2 V

Series

TOPLED E1608

Country of Origin

China