ams OSRAM3.2 V Blue LED 1608 (0603) SMD, CHIP LED 0603 LB Q39E-N1OO-35-1

RS Stock No.: 697-3617Brand: ams OSRAMManufacturers Part No.: LB Q39E-N1OO-35-1
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Blue

Package Type

1608 (0603)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.2 V

Luminous Intensity

56 mcd

Number of Pins

2

Viewing Angle

135 (Horizontal) °, 155 (Vertical) °

Luminous Flux

0.11 lm

Lens Shape

Rectangle

Dominant Wavelength

470 nm

Series

CHIP LED 0603

Dimensions

1.6 x 0.8 x 0.3mm

Lens Colour

Clear

Product details

OSRAM CHIPLED 0603 Series LEDs

The OSRAM CHIPLED 0603 series of LEDs, from OSRAM Opto Semiconductors, forms a part of the CHIPLED family. The CHIPLED 0402 come in the standard 0603 compact footprint. Ideal for applications that do not require a high powered LED, the CHIPLED 0603 can be used for various applications. These applications include; key/LCD-backlighting, eraser arrays, narrow distance displays or indicators for external modems.

Features of the CHIPLED 0603 LEDs:
Dimensions: 1.6 x 0.8 mm
Industry standard 0603 package
Flat (0.3 mm) packages available
Variety of colours

You may be interested in
Broadcom3.4 V Blue LED 1608 (0603) SMD, HSMR-C190
P.O.A.Each (In a Pack of 2) (Exc. Vat)
Stock information temporarily unavailable.

BD 1.265

BD 0.126 Each (In a Pack of 10) (Exc. Vat)

BD 1.391

BD 0.139 Each (In a Pack of 10) (inc. VAT)

ams OSRAM3.2 V Blue LED 1608 (0603) SMD, CHIP LED 0603 LB Q39E-N1OO-35-1
Select packaging type

BD 1.265

BD 0.126 Each (In a Pack of 10) (Exc. Vat)

BD 1.391

BD 0.139 Each (In a Pack of 10) (inc. VAT)

ams OSRAM3.2 V Blue LED 1608 (0603) SMD, CHIP LED 0603 LB Q39E-N1OO-35-1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 90BD 0.126BD 1.265
100 - 240BD 0.082BD 0.825
250 - 490BD 0.066BD 0.660
500 - 990BD 0.055BD 0.550
1000+BD 0.038BD 0.385
You may be interested in
Broadcom3.4 V Blue LED 1608 (0603) SMD, HSMR-C190
P.O.A.Each (In a Pack of 2) (Exc. Vat)

Technical Document

Specifications

LED Colours

Blue

Package Type

1608 (0603)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.2 V

Luminous Intensity

56 mcd

Number of Pins

2

Viewing Angle

135 (Horizontal) °, 155 (Vertical) °

Luminous Flux

0.11 lm

Lens Shape

Rectangle

Dominant Wavelength

470 nm

Series

CHIP LED 0603

Dimensions

1.6 x 0.8 x 0.3mm

Lens Colour

Clear

Product details

OSRAM CHIPLED 0603 Series LEDs

The OSRAM CHIPLED 0603 series of LEDs, from OSRAM Opto Semiconductors, forms a part of the CHIPLED family. The CHIPLED 0402 come in the standard 0603 compact footprint. Ideal for applications that do not require a high powered LED, the CHIPLED 0603 can be used for various applications. These applications include; key/LCD-backlighting, eraser arrays, narrow distance displays or indicators for external modems.

Features of the CHIPLED 0603 LEDs:
Dimensions: 1.6 x 0.8 mm
Industry standard 0603 package
Flat (0.3 mm) packages available
Variety of colours

You may be interested in
Broadcom3.4 V Blue LED 1608 (0603) SMD, HSMR-C190
P.O.A.Each (In a Pack of 2) (Exc. Vat)