ams OSRAM2.8 (Red) V, 3.4 (Coverted Yellow) V, 3.4 (Deep Blue) V, 4.1 (True Green) V RGBY LED SMT SMD, OSTAR LE RTDCY

RS Stock No.: 181-4314Brand: ams OSRAMManufacturers Part No.: LE RTDCY S2WN
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Blue, Green, Red, Yellow

Package Type

SMT

Mounting Type

Surface Mount

Number of LEDs

4

Forward Voltage

2.8 (Red) V, 3.4 (Coverted Yellow) V, 3.4 (Deep Blue) V, 4.1 (True Green) V

Viewing Angle

120 °

Luminous Flux

112 (Red) lm, 1500 (Deep Blue) lm, 224 (Converted Yellow) lm, 280 (True Green) lm

Dominant Wavelength

458 (Deep Blue) nm, 531 (True Green) nm

Series

OSTAR

Dimensions

4.68 x 1.1 x 5.75mm

Forward Current

2500 (Red) mA, 3000 (True Green, Deep Blue, Converted Yellow) mA

Country of Origin

Malaysia

Stock information temporarily unavailable.

BD 2,466.750

BD 4.934 Each (On a Reel of 500) (Exc. Vat)

BD 2,713.425

BD 5.427 Each (On a Reel of 500) (inc. VAT)

ams OSRAM2.8 (Red) V, 3.4 (Coverted Yellow) V, 3.4 (Deep Blue) V, 4.1 (True Green) V RGBY LED SMT SMD, OSTAR LE RTDCY

BD 2,466.750

BD 4.934 Each (On a Reel of 500) (Exc. Vat)

BD 2,713.425

BD 5.427 Each (On a Reel of 500) (inc. VAT)

ams OSRAM2.8 (Red) V, 3.4 (Coverted Yellow) V, 3.4 (Deep Blue) V, 4.1 (True Green) V RGBY LED SMT SMD, OSTAR LE RTDCY
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LED Colours

Blue, Green, Red, Yellow

Package Type

SMT

Mounting Type

Surface Mount

Number of LEDs

4

Forward Voltage

2.8 (Red) V, 3.4 (Coverted Yellow) V, 3.4 (Deep Blue) V, 4.1 (True Green) V

Viewing Angle

120 °

Luminous Flux

112 (Red) lm, 1500 (Deep Blue) lm, 224 (Converted Yellow) lm, 280 (True Green) lm

Dominant Wavelength

458 (Deep Blue) nm, 531 (True Green) nm

Series

OSTAR

Dimensions

4.68 x 1.1 x 5.75mm

Forward Current

2500 (Red) mA, 3000 (True Green, Deep Blue, Converted Yellow) mA

Country of Origin

Malaysia