ams OSRAM2.15 V Orange LED PLCC 2 SMD, TOPLED LO T67F-V1AB-24

RS Stock No.: 708-0703Brand: ams OSRAMManufacturers Part No.: LO T67F-V1AB-24
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Orange

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.15 V

Luminous Intensity

1.8 cd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

3700 mlm

Lens Shape

Round

Dominant Wavelength

606 nm

Series

TOPLED

Dimensions

3.4 x 3 x 2.1mm

Lens Colour

Clear

Product details

OSRAM TOPLED Series LEDs - Single Colour

The TOPLED series of LEDs, from Osram Opto Semiconductors, are compact and highly reliable LED devices. As Osram’s first SMT LED with an integrated reflector, the TOPLED family of LEDs are ideal for applications such as: indoor/outdoor displays, display backlighting, signal and symbol illumination. The TOPLEDs are also a suitable replacement for micro incandescent bulbs or floor marker lighting.

3.4 x 3.0 x 2.1 mm PLCC-2 package size
Viewing angle 120°

Stock information temporarily unavailable.

BD 3.025

BD 0.121 Each (In a Pack of 25) (Exc. Vat)

BD 3.327

BD 0.133 Each (In a Pack of 25) (inc. VAT)

ams OSRAM2.15 V Orange LED PLCC 2 SMD, TOPLED LO T67F-V1AB-24
Select packaging type

BD 3.025

BD 0.121 Each (In a Pack of 25) (Exc. Vat)

BD 3.327

BD 0.133 Each (In a Pack of 25) (inc. VAT)

ams OSRAM2.15 V Orange LED PLCC 2 SMD, TOPLED LO T67F-V1AB-24
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
25 - 225BD 0.121BD 3.025
250 - 600BD 0.116BD 2.888
625 - 1225BD 0.116BD 2.888
1250 - 2475BD 0.116BD 2.888
2500+BD 0.110BD 2.750

Technical Document

Specifications

LED Colours

Orange

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.15 V

Luminous Intensity

1.8 cd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

3700 mlm

Lens Shape

Round

Dominant Wavelength

606 nm

Series

TOPLED

Dimensions

3.4 x 3 x 2.1mm

Lens Colour

Clear

Product details

OSRAM TOPLED Series LEDs - Single Colour

The TOPLED series of LEDs, from Osram Opto Semiconductors, are compact and highly reliable LED devices. As Osram’s first SMT LED with an integrated reflector, the TOPLED family of LEDs are ideal for applications such as: indoor/outdoor displays, display backlighting, signal and symbol illumination. The TOPLEDs are also a suitable replacement for micro incandescent bulbs or floor marker lighting.

3.4 x 3.0 x 2.1 mm PLCC-2 package size
Viewing angle 120°