Technical Document
Specifications
Brand
ams OSRAMLED Colours
Red, Yellow
Package Type
PLCC 4
Mounting Type
Surface Mount
Number of LEDs
2
Forward Voltage
2 V
Luminous Intensity
224 mcd
Number of Pins
4
Viewing Angle
120 °
Luminous Flux
0.38 lm
Lens Shape
Round
Dominant Wavelength
587 / 633 nm
Series
Multi TOPLED
Dimensions
3.4 x 3mm
Lens Colour
Clear
Product details
OSRAM Multi TOPLED Series LEDs
The Multi TOPLED series of LEDs, from OSRAM Opto Semiconductors, consists of multi chip LEDs in an SMT package. The Multi TOPLED LEDs are suitable for optical indicators, backlighting (LCD, switches, keys, displays), illuminated advertising, general lighting.
Bi-colour and tri-colour types available
3.4 x 3.0 x 2.1 mm PLCC-4 package size
Viewing angle 120°
LEDs on chip are controlled independently
BD 3.300
BD 0.165 Each (In a Pack of 20) (Exc. Vat)
BD 3.630
BD 0.181 Each (In a Pack of 20) (inc. VAT)
Standard
20
BD 3.300
BD 0.165 Each (In a Pack of 20) (Exc. Vat)
BD 3.630
BD 0.181 Each (In a Pack of 20) (inc. VAT)
Standard
20
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
20 - 20 | BD 0.165 | BD 3.300 |
40 - 180 | BD 0.138 | BD 2.750 |
200 - 380 | BD 0.132 | BD 2.640 |
400 - 780 | BD 0.126 | BD 2.530 |
800+ | BD 0.116 | BD 2.310 |
Technical Document
Specifications
Brand
ams OSRAMLED Colours
Red, Yellow
Package Type
PLCC 4
Mounting Type
Surface Mount
Number of LEDs
2
Forward Voltage
2 V
Luminous Intensity
224 mcd
Number of Pins
4
Viewing Angle
120 °
Luminous Flux
0.38 lm
Lens Shape
Round
Dominant Wavelength
587 / 633 nm
Series
Multi TOPLED
Dimensions
3.4 x 3mm
Lens Colour
Clear
Product details
OSRAM Multi TOPLED Series LEDs
The Multi TOPLED series of LEDs, from OSRAM Opto Semiconductors, consists of multi chip LEDs in an SMT package. The Multi TOPLED LEDs are suitable for optical indicators, backlighting (LCD, switches, keys, displays), illuminated advertising, general lighting.
Bi-colour and tri-colour types available
3.4 x 3.0 x 2.1 mm PLCC-4 package size
Viewing angle 120°
LEDs on chip are controlled independently