ams OSRAM2.95 V White LED 3030 (1212) SMD, OSLON LX LUW CVBP.CE-5L8L-GMKM-8E8G

RS Stock No.: 168-5522Brand: ams OSRAMManufacturers Part No.: LUW CVBP.CE-5L8L-GMKM-8E8G
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

White

Package Type

3030 (1212)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.95 V

Luminous Intensity

35 cd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

100 → 112 lm

Lens Shape

Dome

Dimensions

3.1 x 3.1 x 1.82mm

Lens Colour

Clear

Series

OSLON LX

Country of Origin

Malaysia

Stock information temporarily unavailable.

BD 297.000

BD 0.495 Each (On a Reel of 600) (Exc. Vat)

BD 326.700

BD 0.545 Each (On a Reel of 600) (inc. VAT)

ams OSRAM2.95 V White LED 3030 (1212) SMD, OSLON LX LUW CVBP.CE-5L8L-GMKM-8E8G

BD 297.000

BD 0.495 Each (On a Reel of 600) (Exc. Vat)

BD 326.700

BD 0.545 Each (On a Reel of 600) (inc. VAT)

ams OSRAM2.95 V White LED 3030 (1212) SMD, OSLON LX LUW CVBP.CE-5L8L-GMKM-8E8G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Reel
600 - 600BD 0.495BD 297.000
1200+BD 0.473BD 283.800

Technical Document

Specifications

LED Colours

White

Package Type

3030 (1212)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.95 V

Luminous Intensity

35 cd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

100 → 112 lm

Lens Shape

Dome

Dimensions

3.1 x 3.1 x 1.82mm

Lens Colour

Clear

Series

OSLON LX

Country of Origin

Malaysia