LZ1-00UBN0-00U4 ams OSRAM, LZ1-00UBN0 Series UV LED, 390nm 2000mW 70 °, 5-Pin Surface Mount package

RS Stock No.: 279-0670Brand: ams OSRAMManufacturers Part No.: LZ1-00UBN0-00U4
brand-logo
View all in UV LEDs

Technical Document

Specifications

UV Type

UVA

Number of LEDs

1

Peak Wavelength

390nm

Radiant Flux

2000mW

Package Type

Ceramic

Viewing Angle

70 °

Number of Pins

5

Mounting Type

Surface Mount

Series

LZ1-00UBN0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 1,262.250

BD 2.524 Each (On a Reel of 500) (Exc. Vat)

BD 1,388.475

BD 2.776 Each (On a Reel of 500) (inc. VAT)

LZ1-00UBN0-00U4 ams OSRAM, LZ1-00UBN0 Series UV LED, 390nm 2000mW 70 °, 5-Pin Surface Mount package

BD 1,262.250

BD 2.524 Each (On a Reel of 500) (Exc. Vat)

BD 1,388.475

BD 2.776 Each (On a Reel of 500) (inc. VAT)

LZ1-00UBN0-00U4 ams OSRAM, LZ1-00UBN0 Series UV LED, 390nm 2000mW 70 °, 5-Pin Surface Mount package

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

UV Type

UVA

Number of LEDs

1

Peak Wavelength

390nm

Radiant Flux

2000mW

Package Type

Ceramic

Viewing Angle

70 °

Number of Pins

5

Mounting Type

Surface Mount

Series

LZ1-00UBN0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more