Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

LZ1-00UBN0-00U4 ams OSRAM, LZ1-00UBN0 Series UV LED, 390nm 2000mW 70 °, 5-Pin Surface Mount package

RS Stock No.: 279-0671Brand: ams OSRAMManufacturers Part No.: LZ1-00UBN0-00U4
brand-logo
View all in UV LEDs

Technical Document

Specifications

Number of LEDs

1

UV Type

UVA

Peak Wavelength

390nm

Radiant Flux

2000mW

Package Type

Ceramic

Viewing Angle

70 °

Number of Pins

5

Mounting Type

Surface Mount

Series

LZ1-00UBN0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4.064

BD 4.064 Each (Exc. Vat)

BD 4.470

BD 4.470 Each (inc. VAT)

LZ1-00UBN0-00U4 ams OSRAM, LZ1-00UBN0 Series UV LED, 390nm 2000mW 70 °, 5-Pin Surface Mount package
Select packaging type

BD 4.064

BD 4.064 Each (Exc. Vat)

BD 4.470

BD 4.470 Each (inc. VAT)

LZ1-00UBN0-00U4 ams OSRAM, LZ1-00UBN0 Series UV LED, 390nm 2000mW 70 °, 5-Pin Surface Mount package
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 4.064
10 - 24BD 2.954
25 - 99BD 2.893
100 - 249BD 2.464
250+BD 2.453

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of LEDs

1

UV Type

UVA

Peak Wavelength

390nm

Radiant Flux

2000mW

Package Type

Ceramic

Viewing Angle

70 °

Number of Pins

5

Mounting Type

Surface Mount

Series

LZ1-00UBN0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more