Technical Document
Specifications
Brand
ams OSRAMImage Size
400 x 400pixel
Series
Mira016
Frame Rate
360fps
Interface Type
I2C
Mounting Type
Surface Mount
Package Type
CSP
Country of Origin
Taiwan, Province Of China
BD 12.018
BD 2.404 Each (Supplied as a Tape) (Exc. Vat)
BD 13.220
BD 2.644 Each (Supplied as a Tape) (inc. VAT)
5
BD 12.018
BD 2.404 Each (Supplied as a Tape) (Exc. Vat)
BD 13.220
BD 2.644 Each (Supplied as a Tape) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ams OSRAMImage Size
400 x 400pixel
Series
Mira016
Frame Rate
360fps
Interface Type
I2C
Mounting Type
Surface Mount
Package Type
CSP
Country of Origin
Taiwan, Province Of China