ams OSRAM PL 520_B1_2 Green Laser Diode 515nm 30mW, 3-Pin TO-38 package

RS Stock No.: 876-8707Brand: ams OSRAMManufacturers Part No.: PL 520_B2
brand-logo
View all in Laser Diodes

Technical Document

Specifications

Peak Wavelength

515nm

Laser Type

Continuous Wave

Optical Output Power

30mW

Number of Pins

3

Mounting Type

Through Hole

Laser Colour

Green

Perpendicular Beam Divergence FWHM

25°

Perpendicular Beam Divergence (FWHM)

25°

Parallel Beam Divergence FWHM

11°

Parallel Beam Divergence (FWHM)

11°

Maximum Operating Current

140mA

Dimensions

Ø 3.8 x 3.2mm

Length

10mm

Height

3.2mm

Diameter

3.8mm

Package Type

TO-38

Maximum Supply Voltage

8V

Minimum Supply Voltage

6.5V

Reverse Voltage

2V

Supply Voltage Range

7 → 8 V

Product details

OSRAM Green Laser TO-38 Package

This family of green laser diodes, from OSRAM Opto Semiconductors, are in TO-38 Icut packages. These single mode lasers have a wavelength of 520nm. Suitable applications for the TO-38 green laser diodes include; laser projection, laser shows, biomedical applications, holography and metrology.

Laser Diodes, OSRAM Opto Semiconductors

Stock information temporarily unavailable.

BD 13.172

BD 13.172 Each (Exc. Vat)

BD 14.489

BD 14.489 Each (inc. VAT)

ams OSRAM PL 520_B1_2 Green Laser Diode 515nm 30mW, 3-Pin TO-38 package
Select packaging type

BD 13.172

BD 13.172 Each (Exc. Vat)

BD 14.489

BD 14.489 Each (inc. VAT)

ams OSRAM PL 520_B1_2 Green Laser Diode 515nm 30mW, 3-Pin TO-38 package
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 13.172
25 - 49BD 12.908
50 - 99BD 12.661
100 - 199BD 12.590
200+BD 7.337

Technical Document

Specifications

Peak Wavelength

515nm

Laser Type

Continuous Wave

Optical Output Power

30mW

Number of Pins

3

Mounting Type

Through Hole

Laser Colour

Green

Perpendicular Beam Divergence FWHM

25°

Perpendicular Beam Divergence (FWHM)

25°

Parallel Beam Divergence FWHM

11°

Parallel Beam Divergence (FWHM)

11°

Maximum Operating Current

140mA

Dimensions

Ø 3.8 x 3.2mm

Length

10mm

Height

3.2mm

Diameter

3.8mm

Package Type

TO-38

Maximum Supply Voltage

8V

Minimum Supply Voltage

6.5V

Reverse Voltage

2V

Supply Voltage Range

7 → 8 V

Product details

OSRAM Green Laser TO-38 Package

This family of green laser diodes, from OSRAM Opto Semiconductors, are in TO-38 Icut packages. These single mode lasers have a wavelength of 520nm. Suitable applications for the TO-38 green laser diodes include; laser projection, laser shows, biomedical applications, holography and metrology.

Laser Diodes, OSRAM Opto Semiconductors