Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ams OSRAM PLT3 520FB Green Laser Diode 520nm 50mW, 3-Pin TO-38 package

RS Stock No.: 271-1819Brand: ams OSRAMManufacturers Part No.: PLT3 520FB
brand-logo
View all in Laser Diodes

Technical Document

Specifications

Peak Wavelength

520nm

Laser Type

Continuous Wave

Optical Output Power

50mW

Number of Pins

3

Mounting Type

Through Hole

Laser Colour

Green

Package Type

TO-38

Stock information temporarily unavailable.

BD 17.292

BD 17.292 Each (Exc. Vat)

BD 19.021

BD 19.021 Each (inc. VAT)

ams OSRAM PLT3 520FB Green Laser Diode 520nm 50mW, 3-Pin TO-38 package
Select packaging type

BD 17.292

BD 17.292 Each (Exc. Vat)

BD 19.021

BD 19.021 Each (inc. VAT)

ams OSRAM PLT3 520FB Green Laser Diode 520nm 50mW, 3-Pin TO-38 package
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 17.292
10 - 99BD 14.223
100 - 199BD 12.815
200+BD 12.270

Technical Document

Specifications

Peak Wavelength

520nm

Laser Type

Continuous Wave

Optical Output Power

50mW

Number of Pins

3

Mounting Type

Through Hole

Laser Colour

Green

Package Type

TO-38