Technical Document
Specifications
Brand
ams OSRAMPeak Wavelength
450nm
Laser Type
Diode
Optical Output Power
80mW
Number of Pins
3
Mounting Type
Through Hole
Laser Colour
Blue
Stock information temporarily unavailable.
BD 16.984
BD 16.984 Each (Exc. Vat)
BD 18.682
BD 18.682 Each (inc. VAT)
ams OSRAM PLT5 450B Blue Laser Diode 450nm 80mW, 3-Pin
Select packaging type
Standard
1
BD 16.984
BD 16.984 Each (Exc. Vat)
BD 18.682
BD 18.682 Each (inc. VAT)
ams OSRAM PLT5 450B Blue Laser Diode 450nm 80mW, 3-Pin
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 16.984 |
10 - 24 | BD 12.837 |
25 - 99 | BD 12.056 |
100 - 249 | BD 11.192 |
250+ | BD 11.082 |
Technical Document
Specifications
Brand
ams OSRAMPeak Wavelength
450nm
Laser Type
Diode
Optical Output Power
80mW
Number of Pins
3
Mounting Type
Through Hole
Laser Colour
Blue