ams OSRAM Blue LED SMD, LB Q39E-L2OO-35-1-5-R18

RS Stock No.: 238-1475Brand: ams OSRAMManufacturers Part No.: LB Q39E-L2OO-35-1-5-R18
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Blue

Mounting Type

Surface Mount

Number of LEDs

1

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 1.375

BD 0.055 Each (In a Pack of 25) (Exc. Vat)

BD 1.513

BD 0.061 Each (In a Pack of 25) (inc. VAT)

ams OSRAM Blue LED SMD, LB Q39E-L2OO-35-1-5-R18
Select packaging type

BD 1.375

BD 0.055 Each (In a Pack of 25) (Exc. Vat)

BD 1.513

BD 0.061 Each (In a Pack of 25) (inc. VAT)

ams OSRAM Blue LED SMD, LB Q39E-L2OO-35-1-5-R18
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
25 - 975BD 0.055BD 1.375
1000 - 1975BD 0.028BD 0.688
2000 - 4975BD 0.028BD 0.688
5000 - 9975BD 0.028BD 0.688
10000+BD 0.028BD 0.688

Technical Document

Specifications

LED Colours

Blue

Mounting Type

Surface Mount

Number of LEDs

1

Country of Origin

Taiwan, Province Of China