Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ams OSRAM Red LED SMT Ceramic SMD, GH CS8PM1.24-4T2U-1

RS Stock No.: 262-3287Brand: ams OSRAMManufacturers Part No.: Q65112A5230
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Red

LED Colour(s)

Red

Package Type

SMT Ceramic

Mounting Type

Surface Mount

Number of LEDs

1

Country of Origin

China

Stock information temporarily unavailable.

BD 5.720

BD 0.572 Each (In a Pack of 10) (Exc. Vat)

BD 6.292

BD 0.629 Each (In a Pack of 10) (inc. VAT)

ams OSRAM Red LED SMT Ceramic SMD, GH CS8PM1.24-4T2U-1
Select packaging type

BD 5.720

BD 0.572 Each (In a Pack of 10) (Exc. Vat)

BD 6.292

BD 0.629 Each (In a Pack of 10) (inc. VAT)

ams OSRAM Red LED SMT Ceramic SMD, GH CS8PM1.24-4T2U-1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40BD 0.572BD 5.720
50 - 90BD 0.561BD 5.610
100 - 240BD 0.539BD 5.390
250 - 990BD 0.534BD 5.335
1000+BD 0.412BD 4.125

Technical Document

Specifications

LED Colours

Red

LED Colour(s)

Red

Package Type

SMT Ceramic

Mounting Type

Surface Mount

Number of LEDs

1

Country of Origin

China