Technical Document
Specifications
Brand
ams OSRAMLED Colours
White
LED Colour(s)
White
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3 V
Series
OSLON Compact PL
BD 2.750
BD 0.275 Each (In a Pack of 10) (Exc. Vat)
BD 3.025
BD 0.303 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 2.750
BD 0.275 Each (In a Pack of 10) (Exc. Vat)
BD 3.025
BD 0.303 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ams OSRAMLED Colours
White
LED Colour(s)
White
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3 V
Series
OSLON Compact PL