ams OSRAM PLPT9 450LB_E Blue Laser Diode 447nm 5000mW, 2-Pin

Technical Document
Specifications
Brand
ams OSRAMPeak Wavelength
447nm
Laser Type
Diode
Optical Output Power
5000mW
Number of Pins
2
Mounting Type
Through Hole
Laser Colour
Blue
Country of Origin
Taiwan, Province Of China
BD 1,060.250
BD 21.205 Each (In a Tray of 50) (Exc. Vat)
BD 1,166.275
BD 23.325 Each (In a Tray of 50) (inc. VAT)
50
BD 1,060.250
BD 21.205 Each (In a Tray of 50) (Exc. Vat)
BD 1,166.275
BD 23.325 Each (In a Tray of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tray |
---|---|---|
50 - 50 | BD 21.205 | BD 1,060.250 |
100+ | BD 20.845 | BD 1,042.250 |
Technical Document
Specifications
Brand
ams OSRAMPeak Wavelength
447nm
Laser Type
Diode
Optical Output Power
5000mW
Number of Pins
2
Mounting Type
Through Hole
Laser Colour
Blue
Country of Origin
Taiwan, Province Of China