ams OSRAM5.52 V White LED SMT SMD, OSCONIQ S 5050 GW Q9LR32.HW-AEAF-M1-1-180-R18

RS Stock No.: 223-0925Brand: ams OSRAMManufacturers Part No.: Q65113A2695
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

White

LED Colour(s)

White

Package Type

SMT

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

5.52 V

Series

OSCONIQ S 5050

Country of Origin

China

Stock information temporarily unavailable.

BD 272.250

BD 0.182 Each (On a Reel of 1500) (Exc. Vat)

BD 299.475

BD 0.200 Each (On a Reel of 1500) (inc. VAT)

ams OSRAM5.52 V White LED SMT SMD, OSCONIQ S 5050 GW Q9LR32.HW-AEAF-M1-1-180-R18

BD 272.250

BD 0.182 Each (On a Reel of 1500) (Exc. Vat)

BD 299.475

BD 0.200 Each (On a Reel of 1500) (inc. VAT)

ams OSRAM5.52 V White LED SMT SMD, OSCONIQ S 5050 GW Q9LR32.HW-AEAF-M1-1-180-R18
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LED Colours

White

LED Colour(s)

White

Package Type

SMT

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

5.52 V

Series

OSCONIQ S 5050

Country of Origin

China